USD
Favorite

Price & Procurement
595 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : CY7C1021BNV33L-15ZXI-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 368 - Immediate
  • Unit Price: $3.55000

CY7C1021BNV33L-15ZXI

Datasheet
Digi-Key Part Number 2015-CY7C1021BNV33L-15ZXI-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY7C1021BNV33L-15ZXI
Copy  
Description NO WARRANTY
Copy  
Detailed Description

SRAM - Asynchronous Memory IC 1Mb (64K x 16) Parallel 15ns 44-TSOP II

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging Tray 
Part Status Obsolete
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 1Mb (64K x 16)
Memory Interface Parallel
Write Cycle Time - Word, Page 15ns
Access Time 15ns
Voltage - Supply 3V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-TSOP (0.400", 10.16mm Width)
Supplier Device Package 44-TSOP II
Base Part Number CY7C1021
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 405
Other Names 2015-CY7C1021BNV33L-15ZXI