CY7C1021BNV33L-10VXCT SRAM - Asynchronous Memory IC 1Mb (64K x 16) Parallel 10ns 44-SOJ
Product Overview
Digi-Key Part Number CY7C1021BNV33L-10VXCT-ND
Copy   CY7C1021BNV33L-10VXCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY7C1021BNV33L-10VXCT

Copy   CY7C1021BNV33L-10VXCT
Description IC SRAM 1M PARALLEL 44SOJ
Copy   IC SRAM 1M PARALLEL 44SOJ
Detailed Description

SRAM - Asynchronous Memory IC 1Mb (64K x 16) Parallel 10ns 44-SOJ

Copy   SRAM - Asynchronous Memory IC 1Mb (64K x 16) Parallel  10ns 44-SOJ
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 1Mb (64K x 16)
Write Cycle Time - Word, Page 10ns
Access Time 10ns
Memory Interface Parallel
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 44-BSOJ (0.400", 10.16mm Width)
Supplier Device Package 44-SOJ
Base Part Number CY7C1021
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 500

18:39:47 12/18/2018