Add To Favorites
CY7C1020D-10VXI SRAM - Asynchronous Memory IC 512Kb (32K x 16) Parallel 10ns 44-SOJ
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.14000 $4.14
10 3.75400 $37.54
25 3.67280 $91.82
50 3.65240 $182.62
100 3.27550 $327.55
255 3.26325 $832.13
510 3.14310 $1,602.98
1,020 2.98827 $3,048.04
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-1968-5-ND
Copy   428-1968-5-ND
Quantity Available 211
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY7C1020D-10VXI

Copy   CY7C1020D-10VXI
Description IC SRAM 512K PARALLEL 44SOJ
Copy   IC SRAM 512K PARALLEL 44SOJ
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 512Kb (32K x 16) Parallel 10ns 44-SOJ

Copy   SRAM - Asynchronous Memory IC 512Kb (32K x 16) Parallel  10ns 44-SOJ
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tube ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 512Kb (32K x 16)
Write Cycle Time - Word, Page 10ns
Access Time 10ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-BSOJ (0.400", 10.16mm Width)
Supplier Device Package 44-SOJ
Base Part Number CY7C1020
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 255
Other Names 428-1968-5
CY7C1020D-10VXI-ND
CY7C1020D10VXI
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY7C1020D-10VXIT-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.14310

22:11:16 12/11/2018