Add To Favorites
CY7C1019DV33-10ZSXIT SRAM - Asynchronous Memory IC 1Mb (128K x 8) Parallel 10ns 32-TSOP II
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.40000 $3.40
10 3.08700 $30.87
25 3.01960 $75.49
50 3.00280 $150.14
100 2.69300 $269.30
250 2.68296 $670.74
500 2.58414 $1,292.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-4423-1-ND
Copy   428-4423-1-ND
Quantity Available 395
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY7C1019DV33-10ZSXIT

Copy   CY7C1019DV33-10ZSXIT
Description IC SRAM 1M PARALLEL 32TSOP II
Copy   IC SRAM 1M PARALLEL 32TSOP II
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 1Mb (128K x 8) Parallel 10ns 32-TSOP II

Copy   SRAM - Asynchronous Memory IC 1Mb (128K x 8) Parallel  10ns 32-TSOP II
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 1Mb (128K x 8)
Write Cycle Time - Word, Page 10ns
Access Time 10ns
Memory Interface Parallel
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-SOIC (0.400", 10.16mm Width)
Supplier Device Package 32-TSOP II
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • CY7C1019DV33-10ZSXI - Cypress Semiconductor Corp | 428-1967-ND DigiKey Electronics
  • CY7C1019DV33-10ZSXI
  • Cypress Semiconductor Corp
  • IC SRAM 1M PARALLEL 32TSOP II
  • Unit Price $3.21000
  • 428-1967-ND
Additional Resources
Standard Package ? 1
Other Names 428-4423-1
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 428-1967-ND
  • Minimum Quantity: 1
  • Quantity Available: 458 - Immediate
  • Unit Price: $3.21000
  • Tape & Reel (TR) ? : 428-4423-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.27157
  • Digi-Reel® ? : 428-4423-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 395 - Immediate
  • Unit Price: Digi-Reel®

01:58:58 1/17/2019