Add To Favorites
Product Overview
Digi-Key Part Number 428-1965-ND
Quantity Available 376
Can ship immediately
Manufacturer

Manufacturer Part Number

CY7C1019D-10ZSXI

Description IC SRAM 1MBIT 10NS 32TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 1Mb (128K x 8) Parallel 10ns 32-TSOP II

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tray ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 1Mb (128K x 8)
Write Cycle Time - Word, Page 10ns
Access Time 10ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-SOIC (0.400", 10.16mm Width)
Supplier Device Package 32-TSOP II
Base Part Number CY7C1019
 
Additional Resources
Standard Package ? 468
Other Names 428-1965
CY7C1019D-10ZSXI-ND
CY7C1019D10ZSXI

05:38:05 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.24000 $5.24
10 4.77900 $47.79
25 4.68840 $117.21
50 4.65620 $232.81
100 4.17690 $417.69
250 4.16084 $1,040.21
500 3.90112 $1,950.56
1,000 3.73511 $3,735.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY7C1019D-10ZSXIT-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.73511
Send Feedback