Add To Favorites
CY7C1007D-10VXI SRAM - Asynchronous Memory IC 1Mb (1M x 1) Parallel 10ns 28-SOJ
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.33000 $26.33
10 24.73600 $247.36
25 24.49840 $612.46
54 23.97130 $1,294.45
108 21.42787 $2,314.21
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-2003-5-ND
Copy   428-2003-5-ND
Quantity Available 108
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY7C1007D-10VXI

Copy   CY7C1007D-10VXI
Description IC SRAM 1M PARALLEL 28SOJ
Copy   IC SRAM 1M PARALLEL 28SOJ
Detailed Description

SRAM - Asynchronous Memory IC 1Mb (1M x 1) Parallel 10ns 28-SOJ

Copy   SRAM - Asynchronous Memory IC 1Mb (1M x 1) Parallel  10ns 28-SOJ
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tube ?
Part Status Obsolete
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 1Mb (1M x 1)
Write Cycle Time - Word, Page 10ns
Access Time 10ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-BSOJ (0.300", 7.62mm Width)
Supplier Device Package 28-SOJ
Base Part Number CY7C1007
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 54
Other Names 428-2003-5
CY7C1007D10VXI
Alternate Package | This part is also available in the following packaging:

21:05:45 1/18/2019