CY7B991V-5JIT Clock Buffer/Driver IC 8:8 80MHz 32-LCC (J-Lead)
Product Overview
Digi-Key Part Number CY7B991V-5JIT-ND
Copy   CY7B991V-5JIT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY7B991V-5JIT

Copy   CY7B991V-5JIT
Description ROBOCLOCK MGMT
Copy   ROBOCLOCK MGMT
Detailed Description

Clock Buffer/Driver IC 8:8 80MHz 32-LCC (J-Lead)

Copy   Clock Buffer/Driver IC 8:8 80MHz 32-LCC (J-Lead)
Documents & Media
Datasheets CY7B991V
PCN Obsolescence/ EOL EOL 22/Dec/2016
PCN Packaging Ship Label/Document Standardization 24/Jan/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series RoboClock™
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Type Buffer/Driver
Number of Circuits 1
Ratio - Input:Output 8:8
Differential - Input:Output Yes/Yes
Input 3-State
Output LVTTL
Frequency - Max 80MHz
Voltage - Supply 2.97 V ~ 3.63 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-LCC (J-Lead)
Supplier Device Package 32-PLCC (11.43x13.97)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 750
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 2015-CY7B991V-5JITTR-ND
  • Minimum Quantity: 750
  • Quantity Available: 4,499 - Immediate
  • Unit Price: $4.07551

22:12:36 1/19/2019