Add To Favorites
CY7B991V-2JXC Clock Buffer/Driver IC 8:8 80MHz 32-LCC (J-Lead)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.10000 $20.10
10 18.59300 $185.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-1718-5-ND
Copy   428-1718-5-ND
Quantity Available 28
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY7B991V-2JXC

Copy   CY7B991V-2JXC
Description IC CLK BUFFER 8:8 80MHZ 32PLCC
Copy   IC CLK BUFFER 8:8 80MHZ 32PLCC
Detailed Description

Clock Buffer/Driver IC 8:8 80MHz 32-LCC (J-Lead)

Copy   Clock Buffer/Driver IC 8:8 80MHz 32-LCC (J-Lead)
Documents & Media
Datasheets CY7B991V
Environmental Information RoHS Certificate
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series RoboClock™
Packaging ? Tube ?
Part Status Active
Type Buffer/Driver
Number of Circuits 1
Ratio - Input:Output 8:8
Differential - Input:Output Yes/Yes
Input 3-State
Output LVTTL
Frequency - Max 80MHz
Voltage - Supply 2.97 V ~ 3.63 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 32-LCC (J-Lead)
Supplier Device Package 32-PLCC (11.43x13.97)
Base Part Number CY7B991
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 30
Other Names 428-1718-5
CY7B991V2JXC
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY7B991V-2JXCT-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

18:28:30 1/16/2019