• Obsolete item.
Product Overview
Digi-Key Part Number CY7B991V-2JCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CY7B991V-2JCT

Description ROBOCLOCK MGMT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Clock IC 32-LCC (J-Lead)

Documents & Media
Datasheets CY7B991V
PCN Obsolescence/ EOL EOL 22/Dec/2016
PCN Packaging Ship Label/Document Standardization 24/Jan/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series *
Packaging ? Bulk ?
Part Status Obsolete
Mounting Type Surface Mount
Package / Case 32-LCC (J-Lead)
Supplier Device Package 32-PLCC (11.43x13.97)
 
Additional Resources
Standard Package ? 1

04:58:42 6/20/2018

Send Feedback