Add To Favorites
Product Overview
Digi-Key Part Number 428-2085-ND
Quantity Available 2,477
Can ship immediately
Manufacturer

Manufacturer Part Number

CY62256VNLL-70ZXI

Description IC SRAM 256KBIT 70NS 28TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 256Kb (32K x 8) Parallel 70ns 28-TSOP I

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series MoBL®
Packaging ? Tray ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 256Kb (32K x 8)
Write Cycle Time - Word, Page 70ns
Access Time 70ns
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.465", 11.80mm Width)
Supplier Device Package 28-TSOP I
Base Part Number CY62256
 
Additional Resources
Standard Package ? 702
Other Names 428-2085
CY62256VNLL-70ZXI-ND
CY62256VNLL70ZXI

08:03:32 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
10 1.63500 $16.35
25 1.59200 $39.80
50 1.58340 $79.17
100 1.41540 $141.54
250 1.41120 $352.80
500 1.39020 $695.10
1,000 1.33056 $1,330.56
5,000 1.23900 $6,195.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY62256VNLL-70ZXIT-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.33056
Send Feedback