• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 10-03-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 428-4120-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CY62256NLL-70SNXAT

Description IC SRAM 256K PARALLEL 28SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

SRAM - Asynchronous Memory IC 256Kb (32K x 8) Parallel 70ns 28-SOIC

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series MoBL®
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 256Kb (32K x 8)
Write Cycle Time - Word, Page 70ns
Access Time 70ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 428-4120-1

22:05:23 6/20/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-4120-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.74182
  • Tube ? : CY62256NLL-70SNXA-ND
  • Minimum Quantity: 270  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.99415
Send Feedback