Add To Favorites
Product Overview
Digi-Key Part Number 428-3812-1-ND
Quantity Available 1,924
Can ship immediately
Manufacturer

Manufacturer Part Number

CY62167EV30LL-45BVXIT

Description IC SRAM 16M PARALLEL 48VFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 16Mb (2M x 8, 1M x 16) Parallel 45ns 48-VFBGA (6x8)

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series MoBL®
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 16Mb (2M x 8, 1M x 16)
Write Cycle Time - Word, Page 45ns
Access Time 45ns
Memory Interface Parallel
Voltage - Supply 2.2 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-VFBGA
Supplier Device Package 48-VFBGA (6x8)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 428-3812-1

22:13:12 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.50000 $11.50
10 10.65300 $106.53
25 10.41160 $260.29
50 10.35460 $517.73
100 9.11580 $911.58
250 8.66480 $2,166.20
500 8.57588 $4,287.94
1,000 8.29001 $8,290.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-3812-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $7.22453
  • Digi-Reel® ? : 428-3812-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,924 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback