Add To Favorites
CY62167DV30LL-70BVI SRAM - Asynchronous Memory IC 16Mb (2M x 8, 1M x 16) Parallel 70ns 48-VFBGA (8x9.5)
Product Overview
Digi-Key Part Number CY62167DV30LL-70BVI-ND
Copy   CY62167DV30LL-70BVI-ND
Quantity Available 126
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY62167DV30LL-70BVI

Copy   CY62167DV30LL-70BVI
Description IC SRAM 16M PARALLEL 48VFBGA
Copy   IC SRAM 16M PARALLEL 48VFBGA
Detailed Description

SRAM - Asynchronous Memory IC 16Mb (2M x 8, 1M x 16) Parallel 70ns 48-VFBGA (8x9.5)

Copy   SRAM - Asynchronous Memory IC 16Mb (2M x 8, 1M x 16) Parallel  70ns 48-VFBGA (8x9.5)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series MoBL®
Packaging ? Tray ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 16Mb (2M x 8, 1M x 16)
Write Cycle Time - Word, Page 70ns
Access Time 70ns
Memory Interface Parallel
Voltage - Supply 2.2 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-VFBGA
Supplier Device Package 48-VFBGA (8x9.5)
Base Part Number CY62167
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 210
Other Names CY62167DV30LL70BVI
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.07000 $12.07
10 11.18100 $111.81
25 10.92800 $273.20
50 10.86800 $543.40
210 9.56786 $2,009.25
420 9.09448 $3,819.68
630 9.00113 $5,670.71
1,050 8.70109 $9,136.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY62167DV30LL-70BVIT-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.34105

10:42:52 9/21/2018