Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 428-4030-1-ND
Quantity Available 743
Can ship immediately
Manufacturer

Manufacturer Part Number

CY62158ELL-45ZSXIT

Description IC SRAM 8M PARALLEL 44TSOP II
Detailed Description

SRAM - Asynchronous Memory IC 8Mb (1M x 8) Parallel 45ns 44-TSOP II

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series MoBL®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 8Mb (1M x 8)
Write Cycle Time - Word, Page 45ns
Access Time 45ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-TSOP (0.400", 10.16mm Width)
Supplier Device Package 44-TSOP II
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • CY62158ELL-45ZSXI - Cypress Semiconductor Corp | 428-3259-ND DigiKey Electronics
  • CY62158ELL-45ZSXI
  • Cypress Semiconductor Corp
  • IC SRAM 8M PARALLEL 44TSOP II
  • Unit Price $12.36000
  • 428-3259-ND
Additional Resources
Standard Package ? 1
Other Names 428-4030-1

12:36:44 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.40000 $13.40
10 12.41000 $124.10
25 12.23720 $305.93
50 12.08700 $604.35
100 10.59310 $1,059.31
250 10.13512 $2,533.78
500 10.06756 $5,033.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-4030-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.90663
Send Feedback