Add To Favorites
CY62157EV30LL-45ZXA SRAM - Asynchronous Memory IC 8Mb (512K x 16) Parallel 45ns 48-TSOP I
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.49000 $11.49
10 10.63600 $106.36
25 10.39440 $259.86
96 10.33750 $992.40
192 9.10078 $1,747.35
288 8.65049 $2,491.34
576 8.56170 $4,931.54
1,056 8.27631 $8,739.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CY62157EV30LL-45ZXA-ND
Copy   CY62157EV30LL-45ZXA-ND
Quantity Available 187
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY62157EV30LL-45ZXA

Copy   CY62157EV30LL-45ZXA
Description IC SRAM 8M PARALLEL 48TSOP I
Copy   IC SRAM 8M PARALLEL 48TSOP I
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 8Mb (512K x 16) Parallel 45ns 48-TSOP I

Copy   SRAM - Asynchronous Memory IC 8Mb (512K x 16) Parallel  45ns 48-TSOP I
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series MoBL®
Packaging ? Tray ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 8Mb (512K x 16)
Write Cycle Time - Word, Page 45ns
Access Time 45ns
Memory Interface Parallel
Voltage - Supply 2.2 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 48-TSOP I
Base Part Number CY62157
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 96
Other Names CY62157EV30LL45ZXA
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY62157EV30LL-45ZXAT-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.27631

09:24:14 11/15/2018