Add To Favorites
Product Overview
Digi-Key Part Number 428-3574-1-ND
Quantity Available 2,014
Can ship immediately
Manufacturer

Manufacturer Part Number

CY62157EV30LL-45ZSXIT

Description IC SRAM 8M PARALLEL 44TSOP II
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 8Mb (512K x 16) Parallel 45ns 44-TSOP II

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series MoBL®
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 8Mb (512K x 16)
Write Cycle Time - Word, Page 45ns
Access Time 45ns
Memory Interface Parallel
Voltage - Supply 2.2 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-TSOP (0.400", 10.16mm Width)
Supplier Device Package 44-TSOP II
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AS6C1616-55TIN - Alliance Memory, Inc. | 1450-1022-ND DigiKey Electronics
  • AS6C1616-55TIN
  • Alliance Memory, Inc.
  • IC SRAM 16M PARALLEL 48TSOP I
  • Unit Price $10.46000
  • 1450-1022-ND
  • IS66WV51216EBLL-55TLI - ISSI, Integrated Silicon Solution Inc | 706-1427-5-ND DigiKey Electronics
  • IS66WV51216EBLL-55TLI
  • ISSI, Integrated Silicon Solution Inc
  • IC PSRAM 8M PARALLEL 44TSOP II
  • Unit Price $3.20000
  • 706-1427-5-ND
Additional Resources
Standard Package ? 1
Other Names 428-3574-1

05:48:07 8/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.79000 $9.79
10 9.00700 $90.07
25 8.82000 $220.50
50 8.78900 $439.45
100 7.88460 $788.46
250 7.64552 $1,911.38
500 7.27130 $3,635.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-3574-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $6.37875
  • Digi-Reel® ? : 428-3574-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,014 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 428-2079-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,333 - Immediate
  • Unit Price: $8.90000
Send Feedback