Add To Favorites
CY62148EV30LL-45ZSXIT SRAM - Asynchronous Memory IC 4Mb (512K x 8) Parallel 45ns 32-TSOP II
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.16000 $5.16
10 4.68300 $46.83
25 4.58160 $114.54
50 4.55600 $227.80
100 4.08590 $408.59
250 4.07068 $1,017.67
500 3.92076 $1,960.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-3830-1-ND
Copy   428-3830-1-ND
Quantity Available 872
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY62148EV30LL-45ZSXIT

Copy   CY62148EV30LL-45ZSXIT
Description IC SRAM 4M PARALLEL 32TSOP II
Copy   IC SRAM 4M PARALLEL 32TSOP II
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 4Mb (512K x 8) Parallel 45ns 32-TSOP II

Copy   SRAM - Asynchronous Memory IC 4Mb (512K x 8) Parallel  45ns 32-TSOP II
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series MoBL®
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 4Mb (512K x 8)
Write Cycle Time - Word, Page 45ns
Access Time 45ns
Memory Interface Parallel
Voltage - Supply 2.2 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-SOIC (0.400", 10.16mm Width)
Supplier Device Package 32-TSOP II
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 428-3830-1
Alternate Package | This part is also available in the following packaging:
  • Tray ? : 428-2076-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,061 - Immediate
  • Unit Price: $4.69000
  • Tape & Reel (TR) ? : 428-3830-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $3.38877
  • Digi-Reel® ? : 428-3830-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 872 - Immediate
  • Unit Price: Digi-Reel®

10:46:26 12/10/2018