Add To Favorites
CY62148ELL-45ZSXIT SRAM - Asynchronous Memory IC 4Mb (512K x 8) Parallel 45ns 32-TSOP II
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.35000 $8.35
10 7.68600 $76.86
25 7.52640 $188.16
50 7.50000 $375.00
100 6.72820 $672.82
250 6.52416 $1,631.04
500 6.20484 $3,102.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-3778-1-ND
Copy   428-3778-1-ND
Quantity Available 1,785
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY62148ELL-45ZSXIT

Copy   CY62148ELL-45ZSXIT
Description IC SRAM 4M PARALLEL 32TSOP II
Copy   IC SRAM 4M PARALLEL 32TSOP II
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 4Mb (512K x 8) Parallel 45ns 32-TSOP II

Copy   SRAM - Asynchronous Memory IC 4Mb (512K x 8) Parallel  45ns 32-TSOP II
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 4Mb (512K x 8)
Write Cycle Time - Word, Page 45ns
Access Time 45ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-SOIC (0.400", 10.16mm Width)
Supplier Device Package 32-TSOP II
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • CY62148ELL-45ZSXI - Cypress Semiconductor Corp | 428-1804-ND DigiKey Electronics
  • CY62148ELL-45ZSXI
  • Cypress Semiconductor Corp
  • IC SRAM 4M PARALLEL 32TSOP II
  • Unit Price $7.59000
  • 428-1804-ND
Additional Resources
Standard Package ? 1
Other Names 428-3778-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-3778-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $5.44320
  • Digi-Reel® ? : 428-3778-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,785 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 428-1804-ND
  • Minimum Quantity: 1
  • Quantity Available: 702 - Immediate
  • Unit Price: $7.59000

14:40:55 12/15/2018