Add To Favorites
CY62147GE-45ZSXI SRAM - Asynchronous Memory IC 4Mb (256K x 16) Parallel 45ns 44-TSOP II
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.13000 $5.13
10 4.68600 $46.86
25 4.59640 $114.91
50 4.56480 $228.24
135 4.09504 $552.83
270 4.07926 $1,101.40
540 3.82463 $2,065.30
1,080 3.66188 $3,954.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CY62147GE-45ZSXI-ND
Copy   CY62147GE-45ZSXI-ND
Quantity Available 97
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY62147GE-45ZSXI

Copy   CY62147GE-45ZSXI
Description IC SRAM 4M PARALLEL 44TSOP II
Copy   IC SRAM 4M PARALLEL 44TSOP II
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 4Mb (256K x 16) Parallel 45ns 44-TSOP II

Copy   SRAM - Asynchronous Memory IC 4Mb (256K x 16) Parallel  45ns 44-TSOP II
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series MoBL®
Packaging ? Tray ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 4Mb (256K x 16)
Write Cycle Time - Word, Page 45ns
Access Time 45ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-TSOP (0.400", 10.16mm Width)
Supplier Device Package 44-TSOP II
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 135
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY62147GE-45ZSXIT-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.66188

15:16:13 1/18/2019