Add To Favorites
CY62138FV30LL-45SXI SRAM - Asynchronous Memory IC 2Mb (256K x 8) Parallel 45ns 32-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.48000 $4.48
10 4.06400 $40.64
25 3.97560 $99.39
50 3.95360 $197.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CY62138FV30LL-45SXI-ND
Copy   CY62138FV30LL-45SXI-ND
Quantity Available 70
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY62138FV30LL-45SXI

Copy   CY62138FV30LL-45SXI
Description IC SRAM 2M PARALLEL 32SOIC
Copy   IC SRAM 2M PARALLEL 32SOIC
Detailed Description

SRAM - Asynchronous Memory IC 2Mb (256K x 8) Parallel 45ns 32-SOIC

Copy   SRAM - Asynchronous Memory IC 2Mb (256K x 8) Parallel  45ns 32-SOIC
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series MoBL®
Packaging ? Tube ?
Part Status Obsolete
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 2Mb (256K x 8)
Write Cycle Time - Word, Page 45ns
Access Time 45ns
Memory Interface Parallel
Voltage - Supply 2.2 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-SOIC (0.445", 11.30mm Width)
Supplier Device Package 32-SOIC
Base Part Number CY62138
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 250
Other Names CY62138FV30LL45SXI

01:00:19 1/17/2019