Add To Favorites
CY62128EV30LL-45ZXIT SRAM - Asynchronous Memory IC 1Mb (128K x 8) Parallel 45ns 32-TSOP I
Product Overview
Digi-Key Part Number 428-3969-1-ND
Copy   428-3969-1-ND
Quantity Available 1,873
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY62128EV30LL-45ZXIT

Copy   CY62128EV30LL-45ZXIT
Description IC SRAM 1M PARALLEL 32TSOP I
Copy   IC SRAM 1M PARALLEL 32TSOP I
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 1Mb (128K x 8) Parallel 45ns 32-TSOP I

Copy   SRAM - Asynchronous Memory IC 1Mb (128K x 8) Parallel  45ns 32-TSOP I
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series MoBL®
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 1Mb (128K x 8)
Write Cycle Time - Word, Page 45ns
Access Time 45ns
Memory Interface Parallel
Voltage - Supply 2.2 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-TFSOP (0.465", 11.80mm Width)
Supplier Device Package 32-TSOP I
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 428-3969-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 $2.68
10 2.40800 $24.08
25 2.36960 $59.24
50 2.36320 $118.16
100 2.11160 $211.16
250 2.04296 $510.74
500 2.03534 $1,017.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-3969-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.72326
  • Digi-Reel® ? : 428-3969-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,873 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 428-2067-ND
  • Minimum Quantity: 1
  • Quantity Available: 395 - Immediate
  • Unit Price: $2.43000

14:44:41 9/21/2018