Add To Favorites
CY62128EV30LL-45ZAXIT SRAM - Asynchronous Memory IC 1Mb (128K x 8) Parallel 45ns 32-sTSOP
Product Overview
Digi-Key Part Number 428-3968-1-ND
Copy   428-3968-1-ND
Quantity Available 938
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY62128EV30LL-45ZAXIT

Copy   CY62128EV30LL-45ZAXIT
Description IC SRAM 1M PARALLEL 32STSOP
Copy   IC SRAM 1M PARALLEL 32STSOP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 1Mb (128K x 8) Parallel 45ns 32-sTSOP

Copy   SRAM - Asynchronous Memory IC 1Mb (128K x 8) Parallel  45ns 32-sTSOP
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series MoBL®
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 1Mb (128K x 8)
Write Cycle Time - Word, Page 45ns
Access Time 45ns
Memory Interface Parallel
Voltage - Supply 2.2 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-TFSOP (0.465", 11.80mm Width)
Supplier Device Package 32-sTSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 428-3968-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.22000 $2.22
10 2.02400 $20.24
25 1.97000 $49.25
50 1.95940 $97.97
100 1.75160 $175.16
250 1.74636 $436.59
500 1.72038 $860.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 428-2066-ND
  • Minimum Quantity: 1
  • Quantity Available: 309 - Immediate
  • Unit Price: $2.02000
  • Tape & Reel (TR) ? : 428-3968-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.49688
  • Digi-Reel® ? : 428-3968-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 938 - Immediate
  • Unit Price: Digi-Reel®

07:56:17 9/19/2018