Add To Favorites
CY62128EV30LL-45SXA SRAM - Asynchronous Memory IC 1Mb (128K x 8) Parallel 45ns 32-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.62000 $5.62
10 5.15700 $51.57
25 5.05800 $126.45
50 5.03300 $251.65
100 4.57460 $457.46
250 4.55976 $1,139.94
500 4.41356 $2,206.78
1,000 4.22523 $4,225.23
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CY62128EV30LL-45SXA-ND
Copy   CY62128EV30LL-45SXA-ND
Quantity Available 75
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY62128EV30LL-45SXA

Copy   CY62128EV30LL-45SXA
Description IC SRAM 1M PARALLEL 32SOIC
Copy   IC SRAM 1M PARALLEL 32SOIC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 1Mb (128K x 8) Parallel 45ns 32-SOIC

Copy   SRAM - Asynchronous Memory IC 1Mb (128K x 8) Parallel  45ns 32-SOIC
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series MoBL®
Packaging ? Tube ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 1Mb (128K x 8)
Write Cycle Time - Word, Page 45ns
Access Time 45ns
Memory Interface Parallel
Voltage - Supply 2.2 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-SOIC (0.445", 11.30mm Width)
Supplier Device Package 32-SOIC
Base Part Number CY62128
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 250
Other Names CY62128EV30LL45SXA
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY62128EV30LL-45SXAT-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.63523

01:29:06 1/18/2019