Add To Favorites
CY62128ELL-45ZXIT SRAM - Asynchronous Memory IC 1Mb (128K x 8) Parallel 45ns 32-TSOP I
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.04000 $3.04
10 2.73600 $27.36
25 2.69240 $67.31
50 2.68540 $134.27
100 2.39950 $239.95
250 2.32156 $580.39
500 2.31288 $1,156.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-3828-1-ND
Copy   428-3828-1-ND
Quantity Available 1,600
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY62128ELL-45ZXIT

Copy   CY62128ELL-45ZXIT
Description IC SRAM 1M PARALLEL 32TSOP I
Copy   IC SRAM 1M PARALLEL 32TSOP I
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 1Mb (128K x 8) Parallel 45ns 32-TSOP I

Copy   SRAM - Asynchronous Memory IC 1Mb (128K x 8) Parallel  45ns 32-TSOP I
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series MoBL®
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 1Mb (128K x 8)
Write Cycle Time - Word, Page 45ns
Access Time 45ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-TFSOP (0.724", 18.40mm Width)
Supplier Device Package 32-TSOP I
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 428-3828-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-3828-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $1.95825
  • Digi-Reel® ? : 428-3828-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,600 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 428-2040-ND
  • Minimum Quantity: 1
  • Quantity Available: 978 - Immediate
  • Unit Price: $2.77000

20:22:34 1/20/2019