Add To Favorites
CY62128ELL-45SXIT SRAM - Asynchronous Memory IC 1Mb (128K x 8) Parallel 45ns 32-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.80000 $3.80
10 3.48600 $34.86
25 3.41840 $85.46
50 3.40160 $170.08
100 3.09180 $309.18
250 3.08172 $770.43
500 2.98290 $1,491.45
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-3572-1-ND
Copy   428-3572-1-ND
Quantity Available 1,738
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY62128ELL-45SXIT

Copy   CY62128ELL-45SXIT
Description IC SRAM 1M PARALLEL 32SOIC
Copy   IC SRAM 1M PARALLEL 32SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

SRAM - Asynchronous Memory IC 1Mb (128K x 8) Parallel 45ns 32-SOIC

Copy   SRAM - Asynchronous Memory IC 1Mb (128K x 8) Parallel  45ns 32-SOIC
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series MoBL®
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 1Mb (128K x 8)
Write Cycle Time - Word, Page 45ns
Access Time 45ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-SOIC (0.445", 11.30mm Width)
Supplier Device Package 32-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • CY62128ELL-45SXI - Cypress Semiconductor Corp | 428-1941-5-ND DigiKey Electronics
  • CY62128ELL-45SXI
  • Cypress Semiconductor Corp
  • IC SRAM 1M PARALLEL 32SOIC
  • Unit Price $3.21000
  • 428-1941-5-ND
Additional Resources
Standard Package ? 1
Other Names 428-3572-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 428-1941-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,777 - Immediate
  • Unit Price: $3.21000
  • Tape & Reel (TR) ? : 428-3572-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.63407
  • Digi-Reel® ? : 428-3572-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,738 - Immediate
  • Unit Price: Digi-Reel®

06:21:55 1/16/2019