Add To Favorites
CY62127DV30LL-55BVXI SRAM - Asynchronous Memory IC 1Mb (64K x 16) Parallel 55ns 48-VFBGA (6x8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
10 2.48700 $24.87
25 2.44800 $61.20
50 2.44120 $122.06
100 2.18140 $218.14
480 2.11050 $1,013.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-2064-ND
Copy   428-2064-ND
Quantity Available 511
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY62127DV30LL-55BVXI

Copy   CY62127DV30LL-55BVXI
Description IC SRAM 1M PARALLEL 48VFBGA
Copy   IC SRAM 1M PARALLEL 48VFBGA
Detailed Description

SRAM - Asynchronous Memory IC 1Mb (64K x 16) Parallel 55ns 48-VFBGA (6x8)

Copy   SRAM - Asynchronous Memory IC 1Mb (64K x 16) Parallel  55ns 48-VFBGA (6x8)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series MoBL®
Packaging ? Tray ?
Part Status Last Time Buy
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 1Mb (64K x 16)
Write Cycle Time - Word, Page 55ns
Access Time 55ns
Memory Interface Parallel
Voltage - Supply 2.2 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-VFBGA
Supplier Device Package 48-VFBGA (6x8)
Base Part Number CY62127
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 480
Other Names 428-2064
CY62127DV30LL-55BVXI-ND
CY62127DV30LL55BVXI
Alternate Package | This part is also available in the following packaging:

11:02:57 1/21/2019