Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 428-3001-5-ND
Quantity Available 291
Can ship immediately
Manufacturer

Manufacturer Part Number

CY2XP31ZXI

Description IC CLOCK 8TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets CY2XP31
PCN Packaging Ship Label/Document Standardization 24/Jan/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tube ?
Part Status Obsolete
Type Clock Generator
PLL Yes
Input Crystal
Output LVPECL
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/Yes
Frequency - Max 312.5MHz
Divider/Multiplier Yes/Yes
Voltage - Supply 2.375 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number CY2XP31
 
Additional Resources
Standard Package ? 162
Other Names 428-3001-5

12:31:08 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.85000 $14.85
10 13.50000 $135.00
25 12.48760 $312.19
100 11.47500 $1,147.50
250 10.46252 $2,615.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback