Add To Favorites
Product Overview
Digi-Key Part Number 428-2231-ND
Quantity Available 236
Can ship immediately
Manufacturer

Manufacturer Part Number

CY29940AXI

Description IC CLK BUFFER 1:18 200MHZ 32TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Clock Fanout Buffer (Distribution), Multiplexer IC 1:18 200MHz 32-LQFP

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tray ?
Part Status Active
Type Fanout Buffer (Distribution), Multiplexer
Number of Circuits 1
Ratio - Input:Output 1:18
Differential - Input:Output Yes/No
Input LVCMOS, LVPECL, LVTTL
Output LVCMOS, LVTTL
Frequency - Max 200MHz
Voltage - Supply 2.375 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-LQFP
Supplier Device Package 32-TQFP (7x7)
Base Part Number CY29940
 
Additional Resources
Standard Package ? 250
Other Names 428-2231
CY29940AXI-ND

02:27:25 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.31000 $13.31
10 12.10000 $121.00
25 11.19240 $279.81
100 10.28500 $1,028.50
250 9.37752 $2,344.38
500 8.77250 $4,386.25
1,000 8.04650 $8,046.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY29940AXIT-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.74400
Send Feedback