Add To Favorites
CY24293ZXAT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 4.83600 $12,090.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CY24293ZXAT-ND
Copy   CY24293ZXAT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY24293ZXAT

Copy   CY24293ZXAT
Description APPLICATION SPECIFIC CLOCKS
Copy   APPLICATION SPECIFIC CLOCKS
Manufacturer Standard Lead Time 28 Weeks
Documents & Media
Datasheets CY24293ZXA Automotive
Environmental Information RoHS Certificate
PCN Packaging Mult Devices 19/Jul/2017
Ship Label/Document Standardization 24/Jan/2018
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series *
Packaging ? Tape & Reel (TR) ?
Part Status Active
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Tube ? : CY24293ZXA-ND
  • Minimum Quantity: 192  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.88198

23:04:40 1/16/2019