Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CY23FS04ZXIT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CY23FS04ZXIT

Description IC CLK ZDB 4OUT 170MHZ 16TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series Failsafe™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Fanout Distribution, Multiplexer, Zero Delay Buffer
PLL Yes with Bypass
Input LVCMOS, LVTTL, Crystal
Output LVCMOS
Number of Circuits 1
Ratio - Input:Output 3:4
Differential - Input:Output No/No
Frequency - Max 166.7MHz
Divider/Multiplier No/No
Voltage - Supply 2.5V, 3.3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number CY23FS04
 
Additional Resources
Standard Package ? 2,500

19:20:38 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 7.04000 $17,600.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback