USD
Favorite

CY2308SXC-3T
Price & Procurement
2,400 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.14000 $2.14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 2015-CY2308SXC-3-ND
  • Minimum Quantity: 1
  • Quantity Available: 353 - Immediate
  • Unit Price: $2.07000
  • Tube  : 428-2198-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 38 - Immediate
  • Unit Price: $8.95000
  • Tape & Reel (TR)  : CY2308SXC-3T-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $4.88800

CY2308SXC-3T

Datasheet
Digi-Key Part Number 2015-CY2308SXC-3TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY2308SXC-3T
Copy  
Description IC CLK ZDB 8OUT 133MHZ 16SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets CY2308
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Fanout Buffer (Distribution), Zero Delay Buffer
PLL Yes
Input LVCMOS, LVTTL
Output LVCMOS
Number of Circuits 1
Ratio - Input:Output 1:8
Differential - Input:Output No/No
Frequency - Max 133.3MHz
Divider/Multiplier No/Yes
Voltage - Supply 3V ~ 3.6V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

CY2305SXI-1HT

IC CLK ZDB 5OUT 133MHZ 8SOIC

Cypress Semiconductor Corp

$3.55000 Details

2305-1DCGI8

IC CLK BUFFER ZD PLL 3.3V 8-SOIC

IDT, Integrated Device Technology Inc

$1.26000 Details

NB2305AI1HDR2G

IC BUFFER CLOCK 5OUT 3.3V 8-SOIC

ON Semiconductor

$1.19000 Details
Additional Resources
Standard Package 1
Other Names 2015-CY2308SXC-3TCT