Add To Favorites
CY2305SXC-1T
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.98000 $3.98
10 3.55400 $35.54
25 3.19800 $79.95
100 2.91390 $291.39
250 2.62960 $657.40
500 2.35952 $1,179.76
1,000 1.98996 $1,989.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-3571-1-ND
Copy   428-3571-1-ND
Quantity Available 5,088
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY2305SXC-1T

Copy   CY2305SXC-1T
Description IC CLK ZDB 5OUT 133MHZ 8SOIC
Copy   IC CLK ZDB 5OUT 133MHZ 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Fanout Buffer (Distribution), Zero Delay Buffer
PLL Yes
Input Clock
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:5
Differential - Input:Output No/No
Frequency - Max 133.33MHz
Divider/Multiplier No/No
Voltage - Supply 3V ~ 3.6V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • CY2305SXC-1 - Cypress Semiconductor Corp | 428-1766-5-ND DigiKey Electronics
  • CY2305SXC-1
  • Cypress Semiconductor Corp
  • IC CLK ZDB 5OUT 133MHZ 8SOIC
  • Unit Price $3.86000
  • 428-1766-5-ND
  • CY2305SXI-1T - Cypress Semiconductor Corp | 428-3630-1-ND DigiKey Electronics
  • CY2305SXI-1T
  • Cypress Semiconductor Corp
  • IC CLK ZDB 5OUT 133MHZ 8SOIC
  • Unit Price $2.94000
  • 428-3630-1-ND
  • CY2305SXI-1HT - Cypress Semiconductor Corp | 428-3825-1-ND DigiKey Electronics
  • CY2305SXI-1HT
  • Cypress Semiconductor Corp
  • IC CLK ZDB 5OUT 133MHZ 8SOIC
  • Unit Price $3.75000
  • 428-3825-1-ND
  • SN74HCT14DR - Texas Instruments | 296-14864-1-ND DigiKey Electronics
  • SN74HCT14DR
  • Texas Instruments
  • IC INVERTER SCHMITT 6CH 14SOIC
  • Unit Price $0.48000
  • 296-14864-1-ND
  • LMX2433SLEX/NOPB - Texas Instruments | LMX2433SLEX/NOPBCT-ND DigiKey Electronics
  • LMX2433SLEX/NOPB
  • Texas Instruments
  • IC FREQ SYNTH DUAL 20LAMUCSP
  • Unit Price $3.63000
  • LMX2433SLEX/NOPBCT-ND
Additional Resources
Standard Package ? 1
Other Names 428-3571-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-3571-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.83540
  • Digi-Reel® ? : 428-3571-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,088 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 428-1766-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,229 - Immediate
  • Unit Price: $3.86000

16:24:41 3/19/2019