Add To Favorites
CY22381SXI-181
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.32000 $5.32
10 4.75000 $47.50
97 4.27505 $414.68
194 3.89500 $755.63
291 3.51502 $1,022.87
582 3.15400 $1,835.63
1,067 2.66000 $2,838.22
2,522 2.52700 $6,373.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2015-CY22381SXI-181-ND
Copy   2015-CY22381SXI-181-ND
Quantity Available 485
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY22381SXI-181

Copy   CY22381SXI-181
Description IC CLOCK GENERATOR
Copy   IC CLOCK GENERATOR
Documents & Media
Datasheets CY22381,CY223811
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Part Status Active
Type Clock Generator, Fanout Distribution
PLL Yes with Bypass
Input LVTTL, Crystal
Output CMOS
Number of Circuits 3
Ratio - Input:Output 1:3
Differential - Input:Output No/No
Frequency - Max -
Divider/Multiplier Yes/No
Voltage - Supply 3.135 V ~ 3.465 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 97
Other Names 2015-CY22381SXI-181

15:17:02 1/18/2019