USD
Favorite

CY15V104QI-20LPXC FRAM (Ferroelectric RAM) Memory IC 4Mb (512K x 8) SPI 20MHz 8-GQFN (3.23x3.28)
Price & Procurement
490 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.88000 $22.88
10 21.30500 $213.05
25 21.07120 $526.78
50 20.55140 $1,027.57
100 18.04260 $1,804.26
250 17.43164 $4,357.91
500 16.96370 $8,481.85

Submit a request for quotation on quantities greater than those displayed.

CY15V104QI-20LPXC

Datasheet
Digi-Key Part Number 428-4724-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CY15V104QI-20LPXC
Copy  
Description IC FRAM 4MBIT 20MHZ 8GQFN
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

FRAM (Ferroelectric RAM) Memory IC 4Mb (512K x 8) SPI 20MHz 8-GQFN (3.23x3.28)

Copy  
Documents & Media
Datasheets CY15B104QI, CY15V104QI
Online Catalog FRAM - SPI
Product Attributes
Type Description Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series Excelon™-LP,F-RAM™
Packaging Tray 
Part Status Active
Memory Type Non-Volatile
Memory Format FRAM
Technology FRAM (Ferroelectric RAM)
Memory Size 4Mb (512K x 8)
Memory Interface SPI
Clock Frequency 20MHz
Write Cycle Time - Word, Page -
Voltage - Supply 1.71V ~ 1.89V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-UQFN
Supplier Device Package 8-GQFN (3.23x3.28)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 490
Other Names 428-4724
CY15V104QI-20LPXC-ND