Add To Favorites
CY14E256LA-SZ45XIT NVSRAM (Non-Volatile SRAM) Memory IC 256Kb (32K x 8) Parallel 45ns 32-SOIC
Product Overview
Digi-Key Part Number 428-3777-1-ND
Copy   428-3777-1-ND
Quantity Available 1,057
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY14E256LA-SZ45XIT

Copy   CY14E256LA-SZ45XIT
Description IC NVSRAM 256K PARALLEL 32SOIC
Copy   IC NVSRAM 256K PARALLEL 32SOIC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

NVSRAM (Non-Volatile SRAM) Memory IC 256Kb (32K x 8) Parallel 45ns 32-SOIC

Copy   NVSRAM (Non-Volatile SRAM) Memory IC 256Kb (32K x 8) Parallel  45ns 32-SOIC
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format NVSRAM
Technology NVSRAM (Non-Volatile SRAM)
Memory Size 256Kb (32K x 8)
Write Cycle Time - Word, Page 45ns
Access Time 45ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-SOIC (0.295", 7.50mm Width)
Supplier Device Package 32-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • CY14E256LA-SZ45XI - Cypress Semiconductor Corp | CY14E256LA-SZ45XI-ND DigiKey Electronics
  • CY14E256LA-SZ45XI
  • Cypress Semiconductor Corp
  • IC NVSRAM 256K PARALLEL 32SOIC
  • Unit Price $18.57000
  • CY14E256LA-SZ45XI-ND
Additional Resources
Standard Package ? 1
Other Names 428-3777-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.15000 $20.15
10 18.76000 $187.60
25 18.55400 $463.85
50 18.09620 $904.81
100 15.88710 $1,588.71
250 15.34916 $3,837.29
500 14.93710 $7,468.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-3777-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®
  • Digi-Reel® ? : 428-3777-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,057 - Immediate
  • Unit Price: Digi-Reel®

18:21:32 9/24/2018