Add To Favorites
CY14E101Q2A-SXIT NVSRAM (Non-Volatile SRAM) Memory IC 1Mb (128K x 8) SPI 40MHz 8-SOIC
Product Overview
Digi-Key Part Number CY14E101Q2A-SXIT-ND
Copy   CY14E101Q2A-SXIT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY14E101Q2A-SXIT

Copy   CY14E101Q2A-SXIT
Description IC NVSRAM 1M SPI 40MHZ 8SOIC
Copy   IC NVSRAM 1M SPI 40MHZ 8SOIC
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

NVSRAM (Non-Volatile SRAM) Memory IC 1Mb (128K x 8) SPI 40MHz 8-SOIC

Copy   NVSRAM (Non-Volatile SRAM) Memory IC 1Mb (128K x 8) SPI 40MHz  8-SOIC
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Memory Type Non-Volatile
Memory Format NVSRAM
Technology NVSRAM (Non-Volatile SRAM)
Memory Size 1Mb (128K x 8)
Clock Frequency 40MHz
Write Cycle Time - Word, Page -
Memory Interface SPI
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number CY14E101
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 6.97495 $17,437.38

Submit a request for quotation on quantities greater than those displayed.

08:28:34 9/18/2018