Add To Favorites
CY14B256LA-SZ25XIT NVSRAM (Non-Volatile SRAM) Memory IC 256Kb (32K x 8) Parallel 25ns 32-SOIC
Product Overview
Digi-Key Part Number 428-3960-1-ND
Copy   428-3960-1-ND
Quantity Available 561
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY14B256LA-SZ25XIT

Copy   CY14B256LA-SZ25XIT
Description IC NVSRAM 256K PARALLEL 32SOIC
Copy   IC NVSRAM 256K PARALLEL 32SOIC
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

NVSRAM (Non-Volatile SRAM) Memory IC 256Kb (32K x 8) Parallel 25ns 32-SOIC

Copy   NVSRAM (Non-Volatile SRAM) Memory IC 256Kb (32K x 8) Parallel  25ns 32-SOIC
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format NVSRAM
Technology NVSRAM (Non-Volatile SRAM)
Memory Size 256Kb (32K x 8)
Write Cycle Time - Word, Page 25ns
Access Time 25ns
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-SOIC (0.295", 7.50mm Width)
Supplier Device Package 32-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • CY14B256LA-SZ25XI - Cypress Semiconductor Corp | CY14B256LA-SZ25XI-ND DigiKey Electronics
  • CY14B256LA-SZ25XI
  • Cypress Semiconductor Corp
  • IC NVSRAM 256K PARALLEL 32SOIC
  • Unit Price $18.96000
  • CY14B256LA-SZ25XI-ND
Additional Resources
Standard Package ? 1
Other Names 428-3960-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.86000 $20.86
10 19.42300 $194.23
25 19.20920 $480.23
50 18.73540 $936.77
100 16.44820 $1,644.82
250 15.89124 $3,972.81
500 15.46464 $7,732.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-3960-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $13.38007
  • Digi-Reel® ? : 428-3960-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 561 - Immediate
  • Unit Price: Digi-Reel®

14:23:51 9/22/2018