CY14B256L-SZ45XC NVSRAM (Non-Volatile SRAM) Memory IC 256Kb (32K x 8) Parallel 45ns 32-SOIC
Product Overview
Digi-Key Part Number CY14B256L-SZ45XC-ND
Copy   CY14B256L-SZ45XC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY14B256L-SZ45XC

Copy   CY14B256L-SZ45XC
Description IC NVSRAM 256K PARALLEL 32SOIC
Copy   IC NVSRAM 256K PARALLEL 32SOIC
Detailed Description

NVSRAM (Non-Volatile SRAM) Memory IC 256Kb (32K x 8) Parallel 45ns 32-SOIC

Copy   NVSRAM (Non-Volatile SRAM) Memory IC 256Kb (32K x 8) Parallel  45ns 32-SOIC
Documents & Media
Datasheets CY14B256L
Product Training Modules NVRAM (Nonvolatile RAM) Overview
Video File Cypress Nonvolatile RAMs
Featured Product Cypress Memory Products
PCN Packaging Ship Label/Document Standardization 24/Jan/2018
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tube ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format NVSRAM
Technology NVSRAM (Non-Volatile SRAM)
Memory Size 256Kb (32K x 8)
Write Cycle Time - Word, Page 45ns
Access Time 45ns
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 32-SOIC (0.295", 7.50mm Width)
Supplier Device Package 32-SOIC
Base Part Number CY14*256
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 22

03:32:16 10/17/2018