Add To Favorites
CY14B116M-ZSP25XI NVSRAM (Non-Volatile SRAM) Memory IC 16Mb (1M x 16) Parallel 25ns 54-TSOP II
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.42000 $87.42
10 78.69000 $786.90
25 76.97480 $1,924.37
50 75.36380 $3,768.19
108 65.95630 $7,123.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CY14B116M-ZSP25XI-ND
Copy   CY14B116M-ZSP25XI-ND
Quantity Available 93
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY14B116M-ZSP25XI

Copy   CY14B116M-ZSP25XI
Description IC NVSRAM 16M PARALLEL 54TSOP
Copy   IC NVSRAM 16M PARALLEL 54TSOP
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

NVSRAM (Non-Volatile SRAM) Memory IC 16Mb (1M x 16) Parallel 25ns 54-TSOP II

Copy   NVSRAM (Non-Volatile SRAM) Memory IC 16Mb (1M x 16) Parallel  25ns 54-TSOP II
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tray ?
Part Status Active
Memory Type Non-Volatile
Memory Format NVSRAM
Technology NVSRAM (Non-Volatile SRAM)
Memory Size 16Mb (1M x 16)
Write Cycle Time - Word, Page 25ns
Access Time 25ns
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 54-TSOP (0.400", 10.16mm Width)
Supplier Device Package 54-TSOP II
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 108
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY14B116M-ZSP25XIT-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $62.37000

11:52:50 12/12/2018