Add To Favorites
CY14B104M-ZSP25XIT NVSRAM (Non-Volatile SRAM) Memory IC 4Mb (256K x 16) Parallel 25ns 54-TSOP II
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 22.41493 $22,414.93

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CY14B104M-ZSP25XIT-ND
Copy   CY14B104M-ZSP25XIT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY14B104M-ZSP25XIT

Copy   CY14B104M-ZSP25XIT
Description IC NVSRAM 4M PARALLEL 54TSOP
Copy   IC NVSRAM 4M PARALLEL 54TSOP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

NVSRAM (Non-Volatile SRAM) Memory IC 4Mb (256K x 16) Parallel 25ns 54-TSOP II

Copy   NVSRAM (Non-Volatile SRAM) Memory IC 4Mb (256K x 16) Parallel  25ns 54-TSOP II
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Memory Type Non-Volatile
Memory Format NVSRAM
Technology NVSRAM (Non-Volatile SRAM)
Memory Size 4Mb (256K x 16)
Write Cycle Time - Word, Page 25ns
Access Time 25ns
Memory Interface Parallel
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 54-TSOP (0.400", 10.16mm Width)
Supplier Device Package 54-TSOP II
Base Part Number CY14B104
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:
  • Tray ? : CY14B104M-ZSP25XI-ND
  • Minimum Quantity: 108  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $24.73944

13:23:10 4/20/2019