Add To Favorites
CY14B101LA-SP25XIT NVSRAM (Non-Volatile SRAM) Memory IC 1Mb (128K x 8) Parallel 25ns 48-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.60000 $30.60
10 28.76700 $287.67
25 27.77840 $694.46
50 26.89620 $1,344.81
100 23.66650 $2,366.65
250 23.03116 $5,757.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 428-3776-1-ND
Copy   428-3776-1-ND
Quantity Available 1,724
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CY14B101LA-SP25XIT

Copy   CY14B101LA-SP25XIT
Description IC NVSRAM 1M PARALLEL 48SSOP
Copy   IC NVSRAM 1M PARALLEL 48SSOP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

NVSRAM (Non-Volatile SRAM) Memory IC 1Mb (128K x 8) Parallel 25ns 48-SSOP

Copy   NVSRAM (Non-Volatile SRAM) Memory IC 1Mb (128K x 8) Parallel  25ns 48-SSOP
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Memory Type Non-Volatile
Memory Format NVSRAM
Technology NVSRAM (Non-Volatile SRAM)
Memory Size 1Mb (128K x 8)
Write Cycle Time - Word, Page 25ns
Access Time 25ns
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package 48-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 428-3776-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 428-3776-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®
  • Digi-Reel® ? : 428-3776-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,724 - Immediate
  • Unit Price: Digi-Reel®

20:06:45 10/18/2018