Add To Favorites
Product Overview
Digi-Key Part Number CY14B101KA-ZS45XI-ND
Quantity Available 1,058
Can ship immediately
Manufacturer

Manufacturer Part Number

CY14B101KA-ZS45XI

Description IC NVSRAM 1M PARALLEL 44TSOP II
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

NVSRAM (Non-Volatile SRAM) Memory IC 1Mb (128K x 8) Parallel 45ns 44-TSOP II

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tray ?
Part Status Active
Memory Type Non-Volatile
Memory Format NVSRAM
Technology NVSRAM (Non-Volatile SRAM)
Memory Size 1Mb (128K x 8)
Write Cycle Time - Word, Page 45ns
Access Time 45ns
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-TSOP (0.400", 10.16mm Width)
Supplier Device Package 44-TSOP II
Base Part Number CY14B101
 
Additional Resources
Standard Package ? 135
Other Names CY14B101KAZS45XI

05:54:23 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.95000 $24.95
10 23.23300 $232.33
25 22.97760 $574.44
50 22.41060 $1,120.53
135 19.67489 $2,656.11
270 19.00867 $5,132.34
540 18.49837 $9,989.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY14B101KA-ZS45XIT-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $17.60535
Send Feedback