Add To Favorites
Product Overview
Digi-Key Part Number CY14B101KA-ZS25XI-ND
Quantity Available 87
Can ship immediately
Manufacturer

Manufacturer Part Number

CY14B101KA-ZS25XI

Description IC NVSRAM 1MBIT 25NS 44TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

NVSRAM (Non-Volatile SRAM) Memory IC 1Mb (128K x 8) Parallel 25ns 44-TSOP II

Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tray ?
Part Status Active
Memory Type Non-Volatile
Memory Format NVSRAM
Technology NVSRAM (Non-Volatile SRAM)
Memory Size 1Mb (128K x 8)
Write Cycle Time - Word, Page 25ns
Access Time 25ns
Memory Interface Parallel
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-TSOP (0.400", 10.16mm Width)
Supplier Device Package 44-TSOP II
Base Part Number CY14B101
 
Additional Resources
Standard Package ? 135
Other Names CY14B101KAZS25XI

06:53:02 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.78000 $25.78
10 24.00700 $240.07
25 23.74360 $593.59
50 23.15760 $1,157.88
100 20.33070 $2,033.07
250 19.64228 $4,910.57
500 19.11498 $9,557.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CY14B101KA-ZS25XIT-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $18.19220
Send Feedback