Photo Not Available
5962F1123501QXA SRAM - Asynchronous Memory IC 4Mb (512K x 8) Parallel 83MHz 12ns 36-Ceramic FlatPack
Product Overview
Digi-Key Part Number 5962F1123501QXA-ND
Copy   5962F1123501QXA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5962F1123501QXA

Copy   5962F1123501QXA
Description IC SRAM 4M PARALLEL 36CERPAK
Copy   IC SRAM 4M PARALLEL 36CERPAK
Detailed Description

SRAM - Asynchronous Memory IC 4Mb (512K x 8) Parallel 83MHz 12ns 36-Ceramic FlatPack

Copy   SRAM - Asynchronous Memory IC 4Mb (512K x 8) Parallel 83MHz 12ns 36-Ceramic FlatPack
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tube ?
Part Status Obsolete
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Asynchronous
Memory Size 4Mb (512K x 8)
Clock Frequency 83MHz
Write Cycle Time - Word, Page 12ns
Access Time 12ns
Memory Interface Parallel
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -55°C ~ 125°C (TA)
Package / Case 36-CFlatPack
Supplier Device Package 36-Ceramic FlatPack
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5

11:36:54 11/15/2018