Photo Not Available
5962F1120201QXA SRAM - Synchronous, QDR II+ Memory IC 72Mb (2M x 36) Parallel 250MHz 165-CCGA (21x25)
Product Overview
Digi-Key Part Number 5962F1120201QXA-ND
Copy   5962F1120201QXA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5962F1120201QXA

Copy   5962F1120201QXA
Description IC SRAM 72M PARALLEL 165CCGA
Copy   IC SRAM 72M PARALLEL 165CCGA
Detailed Description

SRAM - Synchronous, QDR II+ Memory IC 72Mb (2M x 36) Parallel 250MHz 165-CCGA (21x25)

Copy   SRAM - Synchronous, QDR II+ Memory IC 72Mb (2M x 36) Parallel 250MHz  165-CCGA (21x25)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tray ?
Part Status Obsolete
Memory Type Volatile
Memory Format SRAM
Technology SRAM - Synchronous, QDR II+
Memory Size 72Mb (2M x 36)
Clock Frequency 250MHz
Write Cycle Time - Word, Page -
Memory Interface Parallel
Voltage - Supply 1.7 V ~ 1.9 V
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Through Hole
Package / Case 165-BFCCGA
Supplier Device Package 165-CCGA (21x25)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1

09:02:27 9/21/2018