5962-9459903MXA NVSRAM (Non-Volatile SRAM) Memory IC 64Kb (8K x 8) Parallel 35ns 28-CDIP
Product Overview
Digi-Key Part Number 5962-9459903MXA-ND
Copy   5962-9459903MXA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5962-9459903MXA

Copy   5962-9459903MXA
Description IC NVSRAM 64K PARALLEL 28CDIP
Copy   IC NVSRAM 64K PARALLEL 28CDIP
Detailed Description

NVSRAM (Non-Volatile SRAM) Memory IC 64Kb (8K x 8) Parallel 35ns 28-CDIP

Copy   NVSRAM (Non-Volatile SRAM) Memory IC 64Kb (8K x 8) Parallel  35ns 28-CDIP
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tube ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format NVSRAM
Technology NVSRAM (Non-Volatile SRAM)
Memory Size 64Kb (8K x 8)
Write Cycle Time - Word, Page 35ns
Access Time 35ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Through Hole
Package / Case 28-CDIP (0.300", 7.62mm)
Supplier Device Package 28-CDIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

03:27:24 1/20/2019