5962-9232404MYA NVSRAM (Non-Volatile SRAM) Memory IC 64Kb (8K x 8) Parallel 55ns 28-LCC (13.97x8.89)
Product Overview
Digi-Key Part Number 5962-9232404MYA-ND
Copy   5962-9232404MYA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5962-9232404MYA

Copy   5962-9232404MYA
Description IC NVSRAM 64K PARALLEL 28LCC
Copy   IC NVSRAM 64K PARALLEL 28LCC
Detailed Description

NVSRAM (Non-Volatile SRAM) Memory IC 64Kb (8K x 8) Parallel 55ns 28-LCC (13.97x8.89)

Copy   NVSRAM (Non-Volatile SRAM) Memory IC 64Kb (8K x 8) Parallel  55ns 28-LCC (13.97x8.89)
Product Attributes Select All
Categories
Manufacturer Cypress Semiconductor Corp
Series -
Packaging ? Tube ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format NVSRAM
Technology NVSRAM (Non-Volatile SRAM)
Memory Size 64Kb (8K x 8)
Write Cycle Time - Word, Page 55ns
Access Time 55ns
Memory Interface Parallel
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 28-LCC
Supplier Device Package 28-LCC (13.97x8.89)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

05:50:41 1/23/2019