Add To Favorites
Product Overview
Digi-Key Part Number 725-1359-ND
Quantity Available 660
Can ship immediately
Manufacturer

Manufacturer Part Number

S8-2405

Description RELAY REED SPST 1A 24V
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets S8 Series
Featured Product S8 Series
Mfg CAD Models S8-2405.stp
Online Catalog S8 Series
Product Attributes Select All
Categories
Manufacturer Cynergy 3
Series S8
Packaging ? Bulk ?
Part Status Active
Coil Type Non Latching
Coil Current 15.5mA
Coil Voltage 24VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 1A
Switching Voltage 300VAC, 350VDC - Max
Turn On Voltage (Max) 19 VDC
Turn Off Voltage (Min) 4 VDC
Operate Time 1ms
Release Time 0.5ms
Features -
Mounting Type Through Hole
Termination Style PC Pin
Operating Temperature -40°C ~ 85°C
Contact Material Rhodium (Rh)
Coil Power 372 mW
Coil Resistance 1.55 kOhms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DAR72410 - Cynergy 3 | 725-1048-ND DigiKey Electronics
  • DAR72410
  • Cynergy 3
  • RELAY REED SPST-NO 3A 24V
  • Unit Price $35.06000
  • 725-1048-ND
Additional Resources
Standard Package ? 60
Other Names 725-1359

13:25:39 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.22000 $10.22
10 9.73100 $97.31
50 9.29220 $464.61
100 9.01680 $901.68

Submit a request for quotation on quantities greater than those displayed.

Send Feedback