Add To Favorites
Product Overview
Digi-Key Part Number 725-1355-ND
Quantity Available 413
Can ship immediately
Manufacturer

Manufacturer Part Number

S2-12E

Description RELAY REED SPST 1A 12V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets S2 Series
Featured Product Cynergy3 - S2 Series Reed Relay
Mfg CAD Models S2-12E(U).stp
Online Catalog S2 Series
Product Attributes Select All
Categories
Manufacturer Cynergy 3
Series S2
Packaging ? Bulk ?
Part Status Active
Coil Type Non Latching
Coil Current 12mA
Coil Voltage 12VDC
Contact Form SPST-NO (1 Form A)
Contact Rating (Current) 1A
Switching Voltage 300VAC, 350VDC - Max
Turn On Voltage (Max) 9 VDC
Turn Off Voltage (Min) 2 VDC
Operate Time 1ms
Release Time 0.5ms
Features -
Mounting Type Through Hole
Termination Style Axial
Operating Temperature -40°C ~ 85°C
Contact Material Rhodium (Rh)
Coil Power 144 mW
Coil Resistance 1 kOhms
 
Additional Resources
Standard Package ? 20
Other Names 725-1355

16:40:10 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.65000 $14.65
10 13.94600 $139.46
50 13.30760 $665.38
100 12.91620 $1,291.62

Submit a request for quotation on quantities greater than those displayed.

Send Feedback