Add To Favorites
IPSUAT-GP3K6-5 Pressure Sensor 3600 PSI (24821.13 kPa) Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Chassis Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 270.89000 $270.89
10 258.00000 $2,580.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 725-1586-ND
Copy   725-1586-ND
Quantity Available 6
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

IPSUAT-GP3K6-5

Copy   IPSUAT-GP3K6-5
Description PRESSURE TRANS 0-3600PSIG 4-20MA
Copy   PRESSURE TRANS 0-3600PSIG 4-20MA
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Pressure Sensor 3600 PSI (24821.13 kPa) Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Chassis Mount

Copy   Pressure Sensor 3600 PSI (24821.13 kPa) Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Chassis Mount
Product Attributes Select All
Categories
Manufacturer Cynergy 3
Series IPSUAT
Part Status Active
Pressure Type Gauge
Operating Pressure 3600 PSI (24821.13 kPa)
Output Type Analog Current
Output 4 mA ~ 20 mA
Accuracy ±0.25%
Voltage - Supply 10 V ~ 28 V
Port Size Male - 1/4" (6.35mm) NPT
Port Style Threaded
Features Amplified Output, Temperature Compensated
Termination Style Connector
Maximum Pressure 6000 PSI (41368.54 kPa)
Operating Temperature -20°C ~ 75°C
Package / Case Chassis Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 725-1586
IPSUAT-GP3K6-5-ND

06:54:43 1/18/2019